Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing | |
Number of Positions | 3 | |
Cable Pitch | 0.079" (2.00mm) | |
Board-Side Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | - | |
Cable Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Features | Contacts Not Included | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | All |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.87000 | ¥0.87 |
10 | ¥0.42700 | ¥4.27 |
25 | ¥0.38720 | ¥9.68 |
50 | ¥0.35580 | ¥17.79 |
100 | ¥0.32700 | ¥32.70 |
250 | ¥0.29400 | ¥73.50 |
500 | ¥0.27134 | ¥135.67 |
1,000 | ¥0.25068 | ¥250.68 |
2,500 | ¥0.22608 | ¥565.20 |