5083102MA021-200 | |
---|---|
DigiKey Part Number | 4285-5083102MA021-200-ND |
Manufacturer | |
Manufacturer Product Number | 5083102MA021-200 |
Description | HARNESS JB CONNECTOR, TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Pin to Pin Tin 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 7.87" (200.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥4.75300 | ¥47.53 |
25 | ¥4.26880 | ¥106.72 |
50 | ¥3.94220 | ¥197.11 |
100 | ¥3.64170 | ¥364.17 |
250 | ¥3.28644 | ¥821.61 |
500 | ¥3.04606 | ¥1,523.03 |
1,000 | ¥2.82760 | ¥2,827.60 |
2,500 | ¥2.56971 | ¥6,424.28 |