WP27D-P030VA3-R15000 | |
---|---|
DigiKey Part Number | 670-2971-2-ND - Tape & Reel (TR) 670-2971-1-ND - Cut Tape (CT) 670-2971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP27D-P030VA3-R15000 |
Description | CONN PLUG 30POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | WP27D-P030VA3-R15000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.022" (0.57mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.43000 | ¥74.30 |
25 | ¥7.11640 | ¥177.91 |
50 | ¥6.95860 | ¥347.93 |
100 | ¥6.64260 | ¥664.26 |
250 | ¥6.00992 | ¥1,502.48 |
500 | ¥5.56888 | ¥2,784.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥5.56881 | ¥83,532.15 |