WP27D-P030VA1-R15000 | |
---|---|
DigiKey Part Number | 670-2935-2-ND - Tape & Reel (TR) 670-2935-1-ND - Cut Tape (CT) 670-2935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP27D-P030VA1-R15000 |
Description | CONN PLUG 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.022" (0.57mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥10.60700 | ¥106.07 |
25 | ¥10.16040 | ¥254.01 |
50 | ¥9.93380 | ¥496.69 |
100 | ¥9.48230 | ¥948.23 |
250 | ¥8.57924 | ¥2,144.81 |
500 | ¥7.90194 | ¥3,950.97 |
1,000 | ¥6.77309 | ¥6,773.09 |
2,500 | ¥6.32155 | ¥15,803.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥5.12292 | ¥76,843.80 |