WP21-P020VA1-R8000 | |
---|---|
DigiKey Part Number | 670-2938-2-ND - Tape & Reel (TR) 670-2938-1-ND - Cut Tape (CT) 670-2938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP21-P020VA1-R8000 |
Description | CONN PLUG 20POS SMD GOLD |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.44000 | ¥84.40 |
25 | ¥8.09160 | ¥202.29 |
50 | ¥7.91920 | ¥395.96 |
100 | ¥7.57520 | ¥757.52 |
250 | ¥6.88640 | ¥1,721.60 |
500 | ¥6.19774 | ¥3,098.87 |
1,000 | ¥5.50911 | ¥5,509.11 |
2,500 | ¥4.99264 | ¥12,481.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥4.26140 | ¥34,091.20 |