ST1W008S4BR1500

DigiKey Part Number
670-2345-2-ND - Tape & Reel (TR)
670-2345-1-ND - Cut Tape (CT)
670-2345-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST1W008S4BR1500
Description
CONN MICRO SD CARD HINGED TYPE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Secure Digital - microSD™
Number of Positions
9 (8 + 1)
Connector Type
Connector and Ejector
Insertion, Removal Method
Hinged Lid
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.079" (2.00mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.82000¥17.82
10¥15.51700¥155.17
25¥14.85960¥371.49
50¥14.52980¥726.49
100¥13.86880¥1,386.88
250¥12.54820¥3,137.05
500¥11.55744¥5,778.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥9.57619¥14,364.28
3,000¥9.24596¥27,737.88
7,500¥8.78366¥65,877.45
Manufacturers Standard Package