SRCN1A21-10P | |
---|---|
DigiKey Part Number | 670-1118-ND |
Manufacturer | |
Manufacturer Product Number | SRCN1A21-10P |
Description | CONN RCPT MALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | 21-10 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp | |
Shielding | - | |
Current Rating (Amps) | 10A | |
Voltage Rating | 250VAC, 350VDC | |
Cable Opening | 0.551" (14.00mm) | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | Aluminum Alloy, Nickel | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Plastic | |
Applications | Communication Systems, Telecommunications, Test Equipment & Measurement | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
53 | ¥74.83472 | ¥3,966.24 |