SM3ZS067B120AM2R1500 | |
---|---|
DigiKey Part Number | 670-SM3ZS067B120AM2R1500TR-ND - Tape & Reel (TR) 670-SM3ZS067B120AM2R1500CT-ND - Cut Tape (CT) 670-SM3ZS067B120AM2R1500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM3ZS067B120AM2R1500 |
Description | CONN EDGE DUAL FMALE 67POS 0.020 |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.11µin (0.130µm) | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Thermoplastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥13.24200 | ¥132.42 |
25 | ¥12.67600 | ¥316.90 |
50 | ¥12.39520 | ¥619.76 |
100 | ¥11.83200 | ¥1,183.20 |
250 | ¥10.70524 | ¥2,676.31 |
500 | ¥9.86014 | ¥4,930.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥8.16979 | ¥12,254.69 |
3,000 | ¥7.88809 | ¥23,664.27 |
7,500 | ¥7.49368 | ¥56,202.60 |
10,500 | ¥7.32465 | ¥76,908.82 |