PS-D4C16 | |
---|---|
DigiKey Part Number | 670-3026-ND |
Manufacturer | |
Manufacturer Product Number | PS-D4C16 |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.40500 | ¥74.05 |
25 | ¥7.09000 | ¥177.25 |
50 | ¥6.93240 | ¥346.62 |
100 | ¥6.61710 | ¥661.71 |
250 | ¥5.98692 | ¥1,496.73 |
500 | ¥5.54752 | ¥2,773.76 |