MX77D024SF1 | |
---|---|
DigiKey Part Number | 670-MX77D024SF1-ND |
Manufacturer | |
Manufacturer Product Number | MX77D024SF1 |
Description | CONN RCPT HSG 24POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.56000 | ¥28.56 |
10 | ¥25.91900 | ¥259.19 |
25 | ¥24.55040 | ¥613.76 |
40 | ¥23.98075 | ¥959.23 |
80 | ¥22.83850 | ¥1,827.08 |
230 | ¥19.98361 | ¥4,596.23 |
440 | ¥19.41261 | ¥8,541.55 |
1,040 | ¥16.55783 | ¥17,220.14 |
3,120 | ¥15.41588 | ¥48,097.55 |