MX62010HQ1R100 | |
---|---|
DigiKey Part Number | 670-MX62010HQ1R100TR-ND - Tape & Reel (TR) 670-MX62010HQ1R100CT-ND - Cut Tape (CT) 670-MX62010HQ1R100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX62010HQ1R100 |
Description | CONN PIN HEADER 10 POS R/A AUTOM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MX62010HQ1R100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | - | |
Number of Contacts | 10 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 2.2A | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.58000 | ¥55.58 |
10 | ¥50.22800 | ¥502.28 |
25 | ¥47.45280 | ¥1,186.32 |
50 | ¥46.29500 | ¥2,314.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥43.98070 | ¥4,398.07 |
300 | ¥39.35097 | ¥11,805.29 |
500 | ¥37.03624 | ¥18,518.12 |
1,000 | ¥32.40673 | ¥32,406.73 |
2,500 | ¥30.78640 | ¥76,966.00 |