MX49004NQ1 | |
---|---|
DigiKey Part Number | 670-2707-ND |
Manufacturer | |
Manufacturer Product Number | MX49004NQ1 |
Description | CONN HEADER R/A 4POS 2MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 (2 + 1 Power + 1 Ground) position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.130" (3.30mm) | |
Overall Contact Length | - | |
Insulation Height | 0.492" (12.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Features | Board Guide, Board Lock, Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.13000 | ¥30.13 |
10 | ¥27.38700 | ¥273.87 |
25 | ¥25.94200 | ¥648.55 |
40 | ¥25.33650 | ¥1,013.46 |
80 | ¥24.13088 | ¥1,930.47 |
230 | ¥21.24191 | ¥4,885.64 |