LY10-DC8BR | |
---|---|
DigiKey Part Number | LY10-DC8BR-ND |
Manufacturer | |
Manufacturer Product Number | LY10-DC8BR |
Description | CONN RCPT HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Brown 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Brown | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.09400 | ¥20.94 |
25 | ¥1.84240 | ¥46.06 |
50 | ¥1.69120 | ¥84.56 |
100 | ¥1.62550 | ¥162.55 |
250 | ¥1.45936 | ¥364.84 |
500 | ¥1.39304 | ¥696.52 |
1,000 | ¥1.16087 | ¥1,160.87 |
2,500 | ¥1.06136 | ¥2,653.40 |