IL-WX-10SB-VF-B-E1000E | |
---|---|
DigiKey Part Number | 670-IL-WX-10SB-VF-B-E1000ETR-ND - Tape & Reel (TR) 670-IL-WX-10SB-VF-B-E1000ECT-ND - Cut Tape (CT) 670-IL-WX-10SB-VF-B-E1000EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL-WX-10SB-VF-B-E1000E |
Description | CONN RCPT 10POS 0.031 TIN SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.059" (1.50mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.128" (3.25mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | - | |
Mated Stacking Heights | 4.5mm | |
Ingress Protection | - | |
Features | Board Guide, Solder Retention | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | - | |
Applications | General Purpose | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥9.59700 | ¥95.97 |
100 | ¥8.61780 | ¥861.78 |
500 | ¥7.05124 | ¥3,525.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.26778 | ¥6,267.78 |
2,000 | ¥5.87601 | ¥11,752.02 |
3,000 | ¥5.68014 | ¥17,040.42 |
5,000 | ¥5.48428 | ¥27,421.40 |
10,000 | ¥5.21007 | ¥52,100.70 |