IL-12S-S3L-(N) | |
---|---|
DigiKey Part Number | IL-12S-S3L-(N)-ND |
Manufacturer | |
Manufacturer Product Number | IL-12S-S3L-(N) |
Description | CONN RCPT HSG 12POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Brown 0.098" (2.50mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Brown | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.47300 | ¥34.73 |
100 | ¥2.86030 | ¥286.03 |
1,000 | ¥2.05229 | ¥2,052.29 |
5,000 | ¥1.80350 | ¥9,017.50 |
10,000 | ¥1.67911 | ¥16,791.10 |