FO-FC-RS-A1-R | |
---|---|
DigiKey Part Number | 670-2090-ND |
Manufacturer | |
Manufacturer Product Number | FO-FC-RS-A1-R |
Description | PANEL MOUNT FRAME FOR FO/FC CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Panel Mount Frame For FO-FC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Panel Mount Frame | |
For Use With/Related Products | FO-FC Connectors | |
Specifications | - | |
Material | Copper Alloy | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.78000 | ¥202.78 |
10 | ¥177.58600 | ¥1,775.86 |
25 | ¥169.91000 | ¥4,247.75 |
50 | ¥164.42920 | ¥8,221.46 |
100 | ¥158.94760 | ¥15,894.76 |
250 | ¥150.17800 | ¥37,544.50 |
500 | ¥145.79316 | ¥72,896.58 |