FI-W7S | |
---|---|
DigiKey Part Number | 670-1862-ND |
Manufacturer | |
Manufacturer Product Number | FI-W7S |
Description | CONN PLUG HSG 7POS 1.25MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Plug Black 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.45100 | ¥54.51 |
25 | ¥5.22800 | ¥130.70 |
40 | ¥5.11675 | ¥204.67 |
80 | ¥4.89413 | ¥391.53 |
230 | ¥4.44970 | ¥1,023.43 |
440 | ¥4.00470 | ¥1,762.07 |
945 | ¥3.91690 | ¥3,701.47 |