FI-R41H | |
---|---|
DigiKey Part Number | FI-R41H-ND |
Manufacturer | |
Manufacturer Product Number | FI-R41H |
Description | CONN HSG 41POS 0.50MM R/A |
Customer Reference | |
Detailed Description | 41 Rectangular Connectors - Housings 0.020" (0.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | - | |
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | - | |
Features | - | |
Note | Contacts Not Included | |
Base Product Number |