ES9P002VF1R1600 | |
---|---|
DigiKey Part Number | 670-ES9P002VF1R1600TR-ND - Tape & Reel (TR) 670-ES9P002VF1R1600CT-ND - Cut Tape (CT) 670-ES9P002VF1R1600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES9P002VF1R1600 |
Description | CONN HEADER SMD R/A 2POS 3MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Spring Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.118" (3.00mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Ivory | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.23100 | ¥62.31 |
100 | ¥5.59250 | ¥559.25 |
500 | ¥4.57598 | ¥2,287.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥3.81330 | ¥6,101.28 |
3,200 | ¥3.68620 | ¥11,795.84 |
4,800 | ¥3.55910 | ¥17,083.68 |
8,000 | ¥3.38115 | ¥27,049.20 |
16,000 | ¥3.30488 | ¥52,878.08 |