DX07S024XJ1AR1000 | |
---|---|
DigiKey Part Number | 670-DX07S024XJ1AR1000TR-ND - Tape & Reel (TR) 670-DX07S024XJ1AR1000CT-ND - Cut Tape (CT) 670-DX07S024XJ1AR1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07S024XJ1AR1000 |
Description | USB TYPE-C COMPATIBLE DX07 SERIE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.39000 | ¥18.39 |
10 | ¥16.04200 | ¥160.42 |
25 | ¥15.35880 | ¥383.97 |
50 | ¥15.01740 | ¥750.87 |
100 | ¥14.33430 | ¥1,433.43 |
250 | ¥12.96920 | ¥3,242.30 |
500 | ¥11.94526 | ¥5,972.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.23886 | ¥10,238.86 |
2,000 | ¥9.89754 | ¥19,795.08 |
3,000 | ¥9.55624 | ¥28,668.72 |
5,000 | ¥9.07843 | ¥45,392.15 |