DF02HCLP01A | |
---|---|
DigiKey Part Number | 670-2781-ND |
Manufacturer | |
Manufacturer Product Number | DF02HCLP01A |
Description | CLAMP PLATE CABLE DIA 7.5-8.0 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Clamping Plate For DF02 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Clamping Plate | |
For Use With/Related Products | DF02 Series | |
Features | - | |
Number of Positions | 14, 20, 26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥4.06303 | ¥3,656.73 |