DD2R040HP2R1000 | |
---|---|
DigiKey Part Number | 670-1025-2-ND - Tape & Reel (TR) 670-1025-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DD2R040HP2R1000 |
Description | CONN MULTI-PURP RCPT 40P R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | DD2R040HP2R1000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 40 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.56000 | ¥62.56 |
10 | ¥56.54100 | ¥565.41 |
25 | ¥53.41640 | ¥1,335.41 |
50 | ¥52.11420 | ¥2,605.71 |
100 | ¥49.50840 | ¥4,950.84 |
250 | ¥44.29716 | ¥11,074.29 |
500 | ¥41.69152 | ¥20,845.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥32.24902 | ¥32,249.02 |