DC3RX19JA3R1700 | |
---|---|
DigiKey Part Number | 670-2861-2-ND - Tape & Reel (TR) 670-2861-1-ND - Cut Tape (CT) 670-2861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DC3RX19JA3R1700 |
Description | CONN RCP MICRO HDMI 19POS SMD RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | HDMI - Micro Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DC3RX19JA3R1700 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI - Micro | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Pick and Place | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.3A per Contact | |
Voltage - Rated | - | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.34400 | ¥103.44 |
25 | ¥9.90440 | ¥247.61 |
50 | ¥9.68420 | ¥484.21 |
100 | ¥9.24340 | ¥924.34 |
250 | ¥8.36348 | ¥2,090.87 |
500 | ¥7.70310 | ¥3,851.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,700 | ¥6.38254 | ¥10,850.32 |
3,400 | ¥6.16245 | ¥20,952.33 |
5,100 | ¥5.85433 | ¥29,857.08 |
8,500 | ¥5.72228 | ¥48,639.38 |