CT150-6-RH07 | |
---|---|
DigiKey Part Number | 670-1188-ND |
Manufacturer | |
Manufacturer Product Number | CT150-6-RH07 |
Description | TOOL HAND CRIMPER RECT CONN |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Connectors |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Connectors | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,811.30000 | ¥12,811.30 |