CT150-19C-MX80 | |
---|---|
DigiKey Part Number | 670-CT150-19C-MX80-ND |
Manufacturer | |
Manufacturer Product Number | CT150-19C-MX80 |
Description | HAND CRIMP TOOL, CONTACT FOR 0.7 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.75 ~ 1.00mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,647.39000 | ¥7,647.39 |