C2777-ST1W008S4TR300 | |
---|---|
DigiKey Part Number | 670-2681-2-ND - Tape & Reel (TR) 670-2681-1-ND - Cut Tape (CT) 670-2681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2777-ST1W008S4TR300 |
Description | CONN MICRO SD CARD HINGED TYPE |
Customer Reference | |
Detailed Description | 8 Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 8 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.079" (2.00mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |