C2777-JF08R0R041090AA | |
---|---|
DigiKey Part Number | 670-2704-ND |
Manufacturer | |
Manufacturer Product Number | C2777-JF08R0R041090AA |
Description | JF08 HI SPD FLX ASSMBLY 41PINS |
Customer Reference | |
Detailed Description | 41 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 35.43" (900.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 35.43" (900.00mm) | |
Number of Positions | 41 | |
Pitch | 0.020" (0.50mm) | |
Base Product Number |