50625PA7035/4X6 | |
---|---|
DigiKey Part Number | 2291-50625PA7035/4X6-ND |
Manufacturer | |
Manufacturer Product Number | 50625PA7035/4X6 |
Description | CABLE GLAND M25 POLYAMIDE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | M25x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Gray | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.65000 | ¥16.65 |
10 | ¥14.48400 | ¥144.84 |
25 | ¥13.87160 | ¥346.79 |
50 | ¥13.56280 | ¥678.14 |
100 | ¥12.94630 | ¥1,294.63 |