50616PA7035/4X35 | |
---|---|
DigiKey Part Number | 2291-50616PA7035/4X35-ND |
Manufacturer | |
Manufacturer Product Number | 50616PA7035/4X35 |
Description | CABLE GLAND M16 POLYAMIDE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | M16x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Gray | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.24000 | ¥9.24 |
10 | ¥8.02200 | ¥80.22 |
25 | ¥7.68040 | ¥192.01 |
50 | ¥7.50940 | ¥375.47 |
100 | ¥7.16850 | ¥716.85 |
300 | ¥6.48607 | ¥1,945.82 |
500 | ¥6.01002 | ¥3,005.01 |