50.620 PA/FL | |
---|---|
DigiKey Part Number | 2291-50.620PA/FL-ND |
Manufacturer | |
Manufacturer Product Number | 50.620 PA/FL |
Description | CABLE GLAND 8-13MM M20 POLYAMIDE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.315" (8.00mm) | |
Outside Cable Diameter (Max) | 0.512" (13.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.27200 | ¥72.72 |
25 | ¥6.96520 | ¥174.13 |
50 | ¥6.81020 | ¥340.51 |
100 | ¥6.50060 | ¥650.06 |
300 | ¥5.88150 | ¥1,764.45 |
500 | ¥5.44986 | ¥2,724.93 |