50.616 M | |
---|---|
DigiKey Part Number | 2291-50.616M-ND |
Manufacturer | |
Manufacturer Product Number | 50.616 M |
Description | CABLE GLAND 5-9MM M16 BRASS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M16x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.354" (9.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.197" (5.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.56000 | ¥44.56 |
10 | ¥40.49500 | ¥404.95 |
25 | ¥38.35320 | ¥958.83 |
50 | ¥37.46020 | ¥1,873.01 |
100 | ¥35.67700 | ¥3,567.70 |
300 | ¥31.21737 | ¥9,365.21 |
500 | ¥30.32546 | ¥15,162.73 |
1,000 | ¥25.86582 | ¥25,865.82 |
2,500 | ¥24.08200 | ¥60,205.00 |