50.232 PA/FL | |
---|---|
DigiKey Part Number | 2291-50.232PA/FL-ND |
Manufacturer | |
Manufacturer Product Number | 50.232 PA/FL |
Description | LOCKNUT M 32X1,5 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Locknut For M32 Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | M32 Thread - Cable Glands | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥8.74780 | ¥874.78 |