50.232 MPOT | |
---|---|
DigiKey Part Number | 2291-50.232MPOT-ND |
Manufacturer | |
Manufacturer Product Number | 50.232 MPOT |
Description | LOCKNUT M32X1,5 |
Customer Reference | |
Detailed Description | Locknut For M32 Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Locknut | |
For Use With/Related Products | M32 Thread - Cable Glands | |
Material | Brass, Nickel Plated | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥30.33500 | ¥303.35 |
25 | ¥28.73080 | ¥718.27 |
50 | ¥28.06080 | ¥1,403.04 |