50.216 PA/SW | |
---|---|
DigiKey Part Number | 2291-50.216PA/SW-ND |
Manufacturer | |
Manufacturer Product Number | 50.216 PA/SW |
Description | LOCKNUT M 16X1,5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Locknut For M16 Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | M16 Thread - Cable Glands | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.98900 | ¥19.89 |
25 | ¥1.75120 | ¥43.78 |
50 | ¥1.60840 | ¥80.42 |
100 | ¥1.54640 | ¥154.64 |
250 | ¥1.38840 | ¥347.10 |
500 | ¥1.32534 | ¥662.67 |
1,000 | ¥1.10439 | ¥1,104.39 |
2,500 | ¥1.00974 | ¥2,524.35 |