50.112PAR7035 | |
---|---|
DigiKey Part Number | 2291-50.112PAR7035-ND |
Manufacturer | |
Manufacturer Product Number | 50.112PAR7035 |
Description | CABLE GLAND 7-12MM 1/2" NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 1/2" NPT Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.276" (7.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.32000 | ¥7.32 |
10 | ¥6.21700 | ¥62.17 |
25 | ¥5.96440 | ¥149.11 |
50 | ¥5.83880 | ¥291.94 |
100 | ¥5.58410 | ¥558.41 |
300 | ¥5.07667 | ¥1,523.00 |
500 | ¥4.56898 | ¥2,284.49 |
1,000 | ¥4.46888 | ¥4,468.88 |