50.112PA7035 | |
---|---|
DigiKey Part Number | 2291-50.112PA7035-ND |
Manufacturer | |
Manufacturer Product Number | 50.112PA7035 |
Description | CABLE GLAND 10-14MM 1/2" NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 1/2" NPT Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.86000 | ¥11.86 |
10 | ¥10.04500 | ¥100.45 |
25 | ¥9.63360 | ¥240.84 |
50 | ¥9.42960 | ¥471.48 |
100 | ¥9.01890 | ¥901.89 |
300 | ¥8.19920 | ¥2,459.76 |
500 | ¥7.37938 | ¥3,689.69 |
1,000 | ¥6.55945 | ¥6,559.45 |
2,500 | ¥5.94448 | ¥14,861.20 |