212 PANPTSW/G | |
---|---|
DigiKey Part Number | 2291-212PANPTSW/G-ND |
Manufacturer | |
Manufacturer Product Number | 212 PANPTSW/G |
Description | LOCKNUT 1/2 IN. NPT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Locknut For NPT 1/2" Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | NPT 1/2" Thread - Cable Glands | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.27000 | ¥22.70 |
25 | ¥2.07440 | ¥51.86 |
50 | ¥1.95180 | ¥97.59 |
100 | ¥1.87110 | ¥187.11 |
300 | ¥1.70873 | ¥512.62 |
500 | ¥1.62730 | ¥813.65 |
1,000 | ¥1.43245 | ¥1,432.45 |