JPQ81CS1MOC000SR4 | |
---|---|
DigiKey Part Number | 3227-JPQ81CS1MOC000SR4-ND |
Manufacturer | |
Manufacturer Product Number | JPQ81CS1MOC000SR4 |
Description | QSFP28 100G SR4, 850NM MMF (100M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 103.125Gbps 850nm 3.1V ~ 3.5V MTP® (MPO) Pluggable, QSFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jabil Photonics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 103.125Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.1V ~ 3.5V | |
Connector Type | MTP® (MPO) | |
Mounting Type | Pluggable, QSFP28 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,530.22000 | ¥1,530.22 |