JA3D-C1001419 | |
---|---|
DigiKey Part Number | 2646-JA3D-C1001419-ND |
Manufacturer | |
Manufacturer Product Number | JA3D-C1001419 |
Description | PLA 3100, RED, 1.75MM, .75KG |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Red PLA (Polylactide) 0.070" (1.75mm) 1.653 lb (750.0 g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jabil Inc. | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | Red | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 1.653 lb (750.0 g) | |
Tensile Strength | 47Mpa | |
Flex Strength | 83Mpa | |
Density | 1.24g/cm³ | |
Operating Temperature | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.14000 | ¥184.14 |
10 | ¥167.43100 | ¥1,674.31 |
25 | ¥161.84960 | ¥4,046.24 |
50 | ¥156.26940 | ¥7,813.47 |
100 | ¥150.68830 | ¥15,068.83 |
250 | ¥148.45572 | ¥37,113.93 |
500 | ¥147.33968 | ¥73,669.84 |