DK20004JS | |
---|---|
DigiKey Part Number | 3534-DK20004JS-ND |
Manufacturer | |
Manufacturer Product Number | DK20004JS |
Description | DRILL BIT CARBIDE 2MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Drill Bit Carbide 2mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jabil Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | End Mill, Square | |
Diameter - Bit | 2mm | |
Diameter - Shank | 4mm | |
Material | Carbide | |
Number of Flutes | 4 | |
Flute Radius | - | |
Length - Flute | 3.0mm | |
Length - Overall | 1.77" (45.0mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.39000 | ¥125.39 |