ZY180LM | |
---|---|
DigiKey Part Number | ZY180LM-ND |
Manufacturer | |
Manufacturer Product Number | ZY180LM |
Description | X SERIES KEY PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Keyed Gate Cathode Twin Plugs |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Keyed Gate Cathode Twin Plugs | |
Color | - | |
Size / Dimension | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.19000 | ¥6.19 |
10 | ¥5.39800 | ¥53.98 |
100 | ¥3.73730 | ¥373.73 |
500 | ¥3.12272 | ¥1,561.36 |
1,000 | ¥2.65761 | ¥2,657.61 |
2,000 | ¥2.36694 | ¥4,733.88 |
5,000 | ¥2.24234 | ¥11,211.70 |
10,000 | ¥2.07625 | ¥20,762.50 |