Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 38 A | |
Voltage - Forward (Vf) (Max) @ If | 1.36 V @ 55 A | |
Current - Reverse Leakage @ Vr | 300 µA @ 1200 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, FO-A | |
Supplier Device Package | FO-A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.79000 | ¥201.79 |
10 | ¥179.34500 | ¥1,793.45 |
100 | ¥156.86080 | ¥15,686.08 |
500 | ¥133.85442 | ¥66,927.21 |