MDD44-12N1B | |
---|---|
DigiKey Part Number | 238-MDD44-12N1B-ND |
Manufacturer | |
Manufacturer Product Number | MDD44-12N1B |
Description | DIODE MOD GP 1.2KV 64A TO240AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1200 V 64A Chassis Mount TO-240AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 64A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 200 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 mA @ 1200 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | TO-240AA | |
Supplier Device Package | TO-240AA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.84000 | ¥215.84 |
10 | ¥191.80600 | ¥1,918.06 |
100 | ¥167.75910 | ¥16,775.91 |
500 | ¥143.15452 | ¥71,577.26 |