MCMA110P1800TA | |
---|---|
DigiKey Part Number | 238-MCMA110P1800TA-ND |
Manufacturer | |
Manufacturer Product Number | MCMA110P1800TA |
Description | SCR MODULE 1.8KV 110A TO240AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.8 kV 200 A Series Connection - All SCRs Chassis Mount TO-240AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.8 kV | |
Current - On State (It (AV)) (Max) | 110 A | |
Current - On State (It (RMS)) (Max) | 200 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1900A, 2050A | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | TO-240AA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥312.88000 | ¥312.88 |
36 | ¥262.16639 | ¥9,437.99 |
108 | ¥244.68870 | ¥26,426.38 |