DSS2X61-0045A | |
---|---|
DigiKey Part Number | DSS2X61-0045A-ND |
Manufacturer | |
Manufacturer Product Number | DSS2X61-0045A |
Description | DIODE MOD SCHOTT 45V 60A SOT227B |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 45 V 60A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 45 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥243.01000 | ¥243.01 |
10 | ¥215.91800 | ¥2,159.18 |
100 | ¥188.84930 | ¥18,884.93 |
500 | ¥161.15108 | ¥80,575.54 |