DSP8-12AC | |
---|---|
DigiKey Part Number | DSP8-12AC-ND |
Manufacturer | |
Manufacturer Product Number | DSP8-12AC |
Description | DIODE ARR GP 1200V ISOPLUS220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1200 V 11A Through Hole ISOPLUS220™ |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 11A | |
Voltage - Forward (Vf) (Max) @ If | 1.22 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ISOPLUS220™ | |
Supplier Device Package | ISOPLUS220™ | |
Base Product Number |