DSEI2X30-10B | |
---|---|
DigiKey Part Number | DSEI2X30-10B-ND |
Manufacturer | |
Manufacturer Product Number | DSEI2X30-10B |
Description | DIODE MODULE GP 1KV 30A SOT227B |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 1000 V 30A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.4 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 750 µA @ 1000 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥179.38400 | ¥1,793.84 |
30 | ¥167.35400 | ¥5,020.62 |
100 | ¥156.89350 | ¥15,689.35 |
250 | ¥146.43400 | ¥36,608.50 |
500 | ¥133.88254 | ¥66,941.27 |