CLA40E1200NPZ-TUB | |
---|---|
DigiKey Part Number | 238-CLA40E1200NPZ-TUB-ND |
Manufacturer | |
Manufacturer Product Number | CLA40E1200NPZ-TUB |
Description | SCR 1.2KV 63A TO263 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 63 A Standard Recovery Surface Mount TO-263HV |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1.7 V | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Voltage - On State (Vtm) (Max) | 1.3 V | |
Current - On State (It (AV)) (Max) | 40 A | |
Current - On State (It (RMS)) (Max) | 63 A | |
Current - Hold (Ih) (Max) | 70 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 520A, 560A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263HV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.61000 | ¥42.61 |
50 | ¥33.77340 | ¥1,688.67 |
100 | ¥28.94940 | ¥2,894.94 |
500 | ¥25.73282 | ¥12,866.41 |
1,000 | ¥22.03364 | ¥22,033.64 |
2,000 | ¥20.74704 | ¥41,494.08 |