TNA18DCR0-00B | |
---|---|
DigiKey Part Number | TNA18DCR0-00B-ND |
Manufacturer | |
Manufacturer Product Number | TNA18DCR0-00B |
Description | CONN DUST COVER 18 BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 18 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Trident Ringlock (TR) Receptacles | |
Shell Size - Insert | 18 | |
Material | - | |
Features | Contains Strap | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥68.77685 | ¥13,755.37 |