PLBR80550 | |
---|---|
DigiKey Part Number | 1003-2839-ND |
Manufacturer | |
Manufacturer Product Number | PLBR80550 |
Description | CONN STRAIN RELIEF GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | PL Connectors with Strain Relief Nut | |
Shell Size - Insert | - | |
Material | Silicon | |
Features | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.05000 | ¥70.05 |
10 | ¥63.35100 | ¥633.51 |
25 | ¥59.84520 | ¥1,496.13 |